text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC17C752-16/PT

PIC17 Series 16 kB Flash 678 B RAM 16 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Microchip PIC17C752-16/PT - Technical Attributes
Attributes Table
Family Name: PIC17
Core Processor: PIC
Program Memory Type: EPROM
RAM Size: 678B
Speed: 33MHz
No of I/O Lines: 50
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 5.5V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC17C752-16/PT is a Part of PIC17 Series 8-Bit 678 B RAM 8K x 16 Bit EEPROM CMOS Microcontroller, Available in 64-Pin TQFP Package.

The PIC17C752 features additional timers, 4 capture functions, 3 PWM functions, External Memory Addressing, 12 channels of 10-bit Analog-to-Digital (A/D) converter, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I2C™) bus and 2 Universal Asynchronous Receiver Transmitter (USART).

CPU Features:

  • Oscillator Selection (Section 4.0)
  • RESET (Section 5.0)
    • Power-on Reset (POR)
    • Power-up Timer (PWRT)Oscillator Start-up Timer (OST)
    • Brown-out Reset (BOR)
  • Interrupts (Section 6.0)
  • Watchdog Timer (WDT)
  • SLEEP mode
  • Code protection

Applications:

  • Automotive
  • Industrial
  • Consumer
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$23.10
USD
Quantity
Unit Price
2
$11.55
5
$11.45
15
$11.32
30
$11.24
50+
$11.08
Product Variant Information section