text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC17LC44-08I/L

PIC17 Series 16 kB Flash 454 B RAM 8 MHz 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC17LC44-08I/L - Technical Attributes
Attributes Table
Family Name: PIC17
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 16kB
RAM Size: 454B
Speed: 8MHz
No of I/O Lines: 33
InterfaceType / Connectivity: UART/USART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 2.5V to 6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
81
Multiple Of:
27
Total
$1,270.08
USD
Quantity
Unit Price
27+
$15.68
Product Variant Information section