text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2320-I/SO

PIC18F Series 8 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Microchip PIC18F2320-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F2320-I/SO is a part of PIC18F series 8-bit Microcontroller. It has 8 Kbytes of Flash Program Memory in a 28 Pin SOIC package. It has an industrial temperature range from -40°C to +85°C.

ThePIC18F2320 is a powerful 10 MIPS (100 nanosecond instruction execution) yet easy-to-program (only 77 single word instructions) CMOS FLASH-based 8-bit microcontroller packs into an 40- or 28-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX, PIC16CXX and PIC17CXX devices and thus providing a seamless migration path of software code to higher levels of hardware integration.

Features :

  • 'C' compiler friendly development environment
  • 256 bytes of EEPROM
  • Self-programming
  • An ICD, 2 capture/compare/PWM functions
  • 8 channels of 10-bit Analog-to-Digital (A/D) converter
  • 2 PWM
  • 10-Bit, 40 MHz Max. Speed
  • Self-Programming
  • PSP
Pricing Section
Global Stock:
467
USA:
467
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$27.68
USD
Quantity
Unit Price
4
$6.92
15
$6.84
25
$6.81
50
$6.77
100+
$6.68
Product Variant Information section