text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F24K20-E/SO

PIC18F Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F24K20-E/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 48MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
The PIC18F24K20-E/SO is a Part of PIC18 Series 8-Bit with 768 B RAM 16 KB flash   Microcontroller, Available in 28-Pin SOIC Package.

Features:

  • High Performance RISC CPU:
  • C Compiler Optimized Architecture:
    • Optional extended instruction set designed to optimize re-entrant code
  • Up to 1024 bytes Data EEPROM
  • Up to 64 Kbytes Linear program memory addressing
  • Up to 3936 bytes Linear data memory addressing
  • Up to 16 MIPS operation
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts Flexible Oscillator Structure:
  • Precision 16 MHz internal oscillator block
  • Four crystal modes up to 64 MHz
  • Two external clock modes up to 64 MHz
  • 4X Phase Lock Loop (PLL)
  • Secondary oscillator using Timer1 @ 32 kHz Special Microcontroller Features:
  • Operating Voltage Range: 1.8 V to 3.6 V
  • Self-Programmable under Software Control
  • Programmable 16-Level High/Low-Voltage Detection (HLVD) module:
  • Interrupt on High/Low-Voltage Detection
  • Programmable Brown-out Reset (BOR):
  • With software enable option
  • Extended Watchdog Timer (WDT):
  • Programmable period from 4 ms to 131s
  • Single-Supply 3 V In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via Two Pins
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,020
Factory Lead Time:
4 Weeks
Minimum Order:
324
Multiple Of:
27
Total
$761.40
USD
Quantity
Unit Price
27
$2.41
54
$2.39
108
$2.36
135
$2.35
405+
$2.30
Product Variant Information section