text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F25K80-E/MM

PIC18F Series 32 KB Flash 3.6 kB RAM 64 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F25K80-E/MM - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 3.6kB
Speed: 64MHz
No of I/O Lines: 24
InterfaceType / Connectivity: CANbus/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx12-bit
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
732
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
183
Multiple Of:
61
Total
$631.35
USD
Quantity
Unit Price
183+
$3.45
Product Variant Information section