text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F26K80-E/MM

PIC18F Series 64 KB Flash 3648 B RAM 64 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F26K80-E/MM - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3648B
Speed: 64MHz
No of I/O Lines: 24
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F26K80-E/MM is a part of PIC18 Series 8-bit with 64 KB flash Microcontroller in a 28-pin QFN-S package.

The PIC18F26K80 family is ideal for applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set in small package

Features:

  • Featuring nanoWatt XLP Technology ideal for battery applications
  • 20 nA Sleep mode (Watch Webinar)
  • 300 nA Watch Dog Timer operation in Sleep modes
  • Integrated ECAN™ conforming to CAN 2.0 B active specification
  • Extreme Low Power Sleep mode ideal for battery applications
  • Operating voltage 1.8 V – 5.5 V
  • Charge Time Measurement Unit(CTMU) supports Touch sensing and advanced sensing Applications
  • 11 ch, 12-bit ADC
  • 4 Capture / Compare / PWM modules and 1 Enhanced Capture / Compare / PWM modules
  • 1 MSSP serial ports for SPI or I2C™ communication
  • 2 Enhanced USART modules
  • Two analog comparators
  • Digital Signal Modulator
  • Self programming Flash supports 10 k erase/write cycles & 20 years retention

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
244
Multiple Of:
61
Total
$958.92
USD
Quantity
Unit Price
61
$4.03
122
$3.98
183+
$3.93
Product Variant Information section