text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F8585-I/PT

PIC18F Series 48 kB Flash 3.25 kB RAM 40 MHz 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F8585-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 3.25kB
Speed: 40MHz
No of I/O Lines: 69
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications

PIC18F8585-I/PT is a 8-bit Microcontroller has 48 KB of Flash Program Memory with 69 I/O's. It's maximum CPU speed is 40 MHz in a 80-Pin TQFP package. It has an industrial temperature range of -40°C to +85°C.

Ideal for low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports: FS-USB(12 Mbit/s), MI²C and SPI (up to 10 Mbit/s) and an asynchronous (LIN capable) two serial port (EUSART). Large amounts of RAM memory for buffering and Enhanced Flash program memory make it ideal for embedded control and monitoring applications that require periodic connection with a (legacy free) personal computer via USB for data upload/download and/or firmware updates.

Features:

  • ECAN
  • Self-Programming
  • 40 MHz Max Speed
  • LIN USART
  • Full CAN 2.0B
  • 5 PWM 10-bit
  • 3 Transmit Buffers
  • 8 Receive Buffers
  • 16 Acceptance Filters
  • 2 Filter Masks
  • 1024 bytes EEPROM
  • 2 Comparators
  • 5 Capture/Compare
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,282
Factory Lead Time:
5 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$1,454.18
USD
Quantity
Unit Price
2
$12.73
4
$12.64
15
$12.47
25
$12.40
50+
$12.22
Product Variant Information section