text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF14K22T-I/ML

PIC18 Series 16 kB Flash 512 B RAM SMT 8-Bit Microcontroller - QFN-20

Product Specification Section
Microchip PIC18LF14K22T-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 512B
Speed: 64MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,600
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$6,864.00
USD
Quantity
Unit Price
3,300+
$2.08
Product Variant Information section