STM8L151K3U3 in Std. Mfr. Pkg by STMicroelectronics | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM8L151K3U3

STM8L Series 8 KB Flash 2 KB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-32

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM8L151K3U3 - Caractéristiques techniques
Attributes Table
Family Name: STM8L
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 30
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 22-chx12-bit
Watchdog Timers: 2
Style d'emballage :  UFQFPN-32
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
10 Semaines
Commande minimale :
2940
Multiples de :
2940
Total 
3 322,20 $
USD
Quantité
Prix unitaire
2 940+
$1.13
Product Variant Information section