text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F0422SJ020EG

Z8 Encore! XP® 8K Series 1 kB RAM 4 kB Flash Microcontroller - SOIC-28

Product Specification Section
Zilog Z8F0422SJ020EG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 19
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2835
Multiple Of:
27
Total
$6,974.10
USD
Quantity
Unit Price
27
$2.57
54
$2.54
81
$2.52
135
$2.50
270+
$2.46
Product Variant Information section