text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP231CAJ3

STM32MP2 Series 1.2 GHz/400 MHz 3.6 V Surface Mount Microprocessor - TFBGA-361

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32MP231CAJ3 - Technical Attributes
Attributes Table
InterfaceType / Connectivity: CAN/Ethernet/GPIO/I2C/SPI/UART/USB
Data Bus Width: 64b
RAM Size: 776kB
Clock Frequency-Max: 1.2GHz
I/O Voltage-Max: 3.3V
Package Style:  TFBGA-361
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
504
Multiple Of:
504
Total
$6,325.20
USD
Quantity
Unit Price
504+
$12.55
Product Variant Information section