text.skipToContent text.skipToNavigation

Manufacturer Part #

MPC8313VRAFFC

MPC8313 Series 3.3 V 333 MHz PowerQUICC II Pro Processor - TEPBGA-516

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MPC8313VRAFFC - Technical Attributes
Attributes Table
Cache Memory Size: 16B
Data Bus Width: 32b
InterfaceType / Connectivity: Ethernet/I2C/SPI/UART/USB
Clock Frequency-Max: 333MHz
I/O Voltage-Max: 3.3V
Package Style:  TEPBGA-516
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$6,826.00
USD
Quantity
Unit Price
200+
$34.13
Product Variant Information section