text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHA4401

875 nm 100 mA ±20° Through Hole Infrared Emitting Diode - T-1 BULK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSHA4401 - Technical Attributes
Attributes Table
Wavelength: 875nm
Angle of Half Intensity: ±20°
Intensity: 30mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$650.00
USD
Quantity
Unit Price
1
$0.138
250
$0.136
1,000
$0.132
3,000
$0.13
12,500+
$0.124
Product Variant Information section