text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17F-2

Single Channel 80 V 5000 Vrms Phototransistor Optocoupler Through Hole - DIP-6

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Everlight CNY17F-2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 63%
Operating Temp-Max: 110°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications
The CNY17F-2 is a Single Channel Surface Mount Phototransistor Optocoupler, available in DIP-6 Package.

The CNY17-X and CNY17F-X series of devices each consists of an infrared emitting diode optically coupled to a phototransistor.

Features:

  • Current transfer ratios in selected narrrow range groups
  • CNY17-2, CNY17F-2: 63-125%
  • High isolation voltage between input and output (Viso=5000  Vrms)
  • Creepage distance > 7.6 mm
  • Operating temperature up to +110 °C
  • The CNY17F=X series offers no external base connection for minimum noise susceptibility
  • Compact dual-in-line package
  • Pb free and RoHS compliant.

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs??
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20020
Multiple Of:
65
Total
$6,706.70
USD
Quantity
Unit Price
50
$0.375
150
$0.365
500
$0.355
1,500
$0.35
5,000+
$0.335
Product Variant Information section