text.skipToContent text.skipToNavigation

Manufacturer Part #

IL300-EF-X009T

IL300 Series Single Channel 5300 Vrms Wide Bandwidth Linear Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IL300-EF-X009T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
CTR-Min: 0.85%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,000.00
USD
Quantity
Unit Price
1,000+
$3.00
Product Variant Information section