text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3022

MOC302x Series 1 Channel 400V 5000 Vrms Through Hole Triac Optocoupler - DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON MOC3022 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 400V
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 330mW
Output Type: Triac
Operating Temp-Max: -40°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5200
Multiple Of:
65
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$738.40
USD
Quantity
Unit Price
150
$0.15
400
$0.147
1,250
$0.145
4,000
$0.142
12,500+
$0.137
Product Variant Information section