text.skipToContent text.skipToNavigation

Manufacturer Part #

MOCD211M

MOCD211M Series Dual Channel 30 V 2500 Vrms Phototransistor Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOCD211M - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MOCD211M is a dual channel phototransistor device that consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package. It has an Operating Temperature range of -40 °C to +100 °C. 

Features:

  • U.L. Recognized
  • VDE Recognized 
  • Minimum BVCEO of 30 Volts Guaranteed
  • Compact Dual Channel Optocoupler
  • Standard SOIC-8 Footprint, with 0.050" Lead Spacing
  • Compatible with Dual Wave, Vapor Phase and IR Reflow Soldering
  • High Input-Output Isolation of 2500 VAC(rms) Guaranteed

Applications:

  • General purpose switching circuits
  • Monitor and detection circuits
  • Interfacing and coupling systems of different potentials and impedances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
100
$0.225
250
$0.22
750
$0.215
1,500
$0.21
4,000+
$0.205
Product Variant Information section