text.skipToContent text.skipToNavigation

Manufacturer Part #

VOD207T

Dual Channel 70 V 4000 Vrms 100% CTR Phototransistor Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Vishay VOD207T - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$940.00
USD
Quantity
Unit Price
2,000
$0.47
4,000
$0.465
6,000
$0.46
8,000+
$0.455
Product Variant Information section