Référence fabricant
ELM 2-040
ELM2 LED Mount Self Retaining Vertical 0.040in 3mm LED 2 Lead Round Extruded PVC
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Bivar | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1000 par Bag | ||||||||||
| Code de date: | 2246 | ||||||||||
Bivar ELM 2-040 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: The drawing has been updated to refine the pitch of the LED lead pockets, improving placement accuracy and consistency. The distance between the cavities has been adjusted from 0.078" to 0.071".Reason for Change: Design modifications were made to ensures better alignment and product performanceEffective Date of Change: November 18, 2025Change Will Affect:The product form, fit and function.
Description of Change: The drawing has been updated to refine the pitch of the LED lead pockets, improving placement accuracy and consistency. The distance between the cavities has been adjusted from 0.088" to 0.078".Effective Date of Change: August 26, 2025Reason for Change: Design modifications were made to ensures better alignment and product performance
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
1000 par Bag