text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0221-200F

553 Series Red Green 3 mm 60° 1.6 mcd 1.7/1.9 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0221-200F - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Tinted / Diffused
Forward Voltage: 1.7V/1.9V
Intensity: 1.6mcd/1.6mcd
Viewing Angle: 60°
Dimension: H  9.65mm x L  14.06mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
750
Multiple Of:
50
Total
$742.50
USD
Quantity
Unit Price
20
$1.10
40
$1.08
100
$1.05
200
$1.04
400+
$0.99
Product Variant Information section