text.skipToContent text.skipToNavigation

Manufacturer Part #

591-2304-007F

591 Series Green 1.8V 570 nm 5 mcd Right Angle Circuit Board Indicator LED - T-1

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 591-2304-007F - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 1.8V
Forward (Drive) Current: 2mA
Intensity: 5mcd
Viewing Angle: 50°
Dimension: H  5.03mm x L  8.76mm x W  4.32mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1200
Multiple Of:
400
Total
$882.00
USD
Quantity
Unit Price
400
$0.755
800+
$0.735
Product Variant Information section