text.skipToContent text.skipToNavigation

Manufacturer Part #

H278CRD

H278 Series Red Diffused Bi-Level Single Station 90 Degree LED Assembly -T-1 3/4

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H278CRD - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 2mcd
Viewing Angle: 45°
Dimension: H  12.7mm x L  6.1mm x W  11mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The H278CRD is a part of H278C series 655 nm Bi-Level 5 mm LED Right Angle of LED Assembly and it is Red in Color.  

Product Specifications:

  • Reverse Voltage is 5 V
  • Reverse Current is 100 µA
  • Operating Temperature Range is -25 °C to +85 °C
  • Storage Temperature range -35°C to 100 °C
  • Lead Soldering Temperature is  280°C for 5 sec
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.00
USD
Quantity
Unit Price
1
$0.49
50
$0.48
150
$0.47
300
$0.46
1,000+
$0.44
Product Variant Information section