text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-170ZDC

White 2 x 1.25 x 1.1 mm 130° Diffused 450 mcd 3.6 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTW-170ZDC - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Diffused
Forward Voltage: 3.6V
Forward (Drive) Current: 100mA
Intensity: 450mcd
Viewing Angle: 130°
Rated Power: 70mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Dimension: H  1.1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,692.00
USD
Quantity
Unit Price
3,000+
$0.141
Product Variant Information section