text.skipToContent text.skipToNavigation

Manufacturer Part #

TLWR8900

TELUX RED 90º 7,62MM SQUARE PACK-e3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TLWR8900 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Non Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 70mA
Intensity: 0.7mcd
Viewing Angle: 90°
Dimension: H  4mm x L  7.62mm x W  7.62mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,100
Factory Lead Time:
4 Weeks
Minimum Order:
2100
Multiple Of:
70
Total
$411.60
USD
Quantity
Unit Price
2,100+
$0.196
Product Variant Information section