text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMTG41S2U1-GS08

Standard LEDs - SMD Green SMD PLCC2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VLMTG41S2U1-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 4.2V
Forward (Drive) Current: 20mA
Intensity: 380mcd
Viewing Angle: 120°
Wavelength: 541nm
Rated Power: 84mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.75mm x L  3mm x W  2.8mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$1,065.00
USD
Quantity
Unit Price
7,500+
$0.142
Product Variant Information section