Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
A3P1000-2FGG144
Download the CAD models for this product. Learn more about SnapMagic.
160 per Tray
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Qualification of ARDE as an additional final test site for A3P1000-1FG144M, A3P1000-1FGG144, A3P1000-1FGG144M, A3P1000-2FGG144, A3P1000-FG144M, A3P1000FGG144Q175, A3P1000L-1FGG144, A3P1000L-1FGG144I, A3P1000L-FGG144, A3P1000LFGG144I, A3P1000L-FGG144IX167, M1A3P1000L-1FGG144, M1A3P1000L-1FGG144I, M1A3P1000L-FGG144 and M1A3P1000L-FGG144I catalog part numbers (CPN) available in 144L LFBGA (13x13x1.55mm) package.Reason for Change: To improve manufacturability by qualifying ARDE as an additional final test site.Estimated First Ship Date: 05 May 2026 (date code: 2619)
Product Category: General Purpose FpgasDescription:Qualification of ARDE as an additional final test site for selected A3P1000, M1A3P1000 and M7A3P1000 device families available in 144L LFBGA (13x13x1.55mm) package.Reason for Change: To improve manufacturability by qualifying ARDE as an additional final test site.Estimated First Ship Date: 26 March 2026 (date code: 2613)
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
PCN Status:Final NotificationDescription of Change:Release of updated software version of Synplify Pro Microchip Edition v2023.09M-1 & Synplify Pro Standalone v2023.09-1 for various FPGA devices.Reason for Change:Synplify Pro standalone all-vendor versions 2023.03 and 2023.09, as well as Microchip Edition version 2023.09M could incorrectly extract the enable signal logic during RTL synthesis when the signal path contains a set of multiplexors connected in series around a register, and the MUXs are driven by bus ports. This is described in the attached Customer Notice.
Microchip has released a new Datasheet for the ProASIC?3 Flash Family FPGAs with Optional Soft ARM Support of devices.Notification Status: FinalDescription of Change: In the previous version of the document, there was an error in the migration process to the Microchip template where information related to QN132 devices was not removed. This mistake has been corrected in the current revision. ? Corrected misaligned images?Figure 1-1, Figure 1-2, Figure 1-3, and Figure 2-2. ? Updated Figure 2-39 as per Revision B of the document.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 18 May 2023
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3 to prevent incorrect Verilog mapping of RTL using increment/decrement operations (++ / --) while indexing into an array on the right-hand side (RHS) of an assignment statement, as described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 as described in the attached customer notification details.Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 to prevent incorrect VHDL expression evaluation during compilation, when performing subtraction with a real constant number operand, and an additional division/multiplication operation that uses a variable. This is to fix a VHDL compiler issue that occurs in specific VHDL expressions.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.