Référence fabricant
A3PE3000-FG324I
ProASIC3E Series 3000000 System Gate 221I/O 1.575V Surface Mount FPGA- FPBGA-324
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :84 par Tray |
||||||||||
| Code de date: | |||||||||||
Microchip A3PE3000-FG324I - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
PCN Status:Final NotificationDescription of Change:Release of updated software version of Synplify Pro Microchip Edition v2023.09M-1 & Synplify Pro Standalone v2023.09-1 for various FPGA devices.Reason for Change:Synplify Pro standalone all-vendor versions 2023.03 and 2023.09, as well as Microchip Edition version 2023.09M could incorrectly extract the enable signal logic during RTL synthesis when the signal path contains a set of multiplexors connected in series around a register, and the MUXs are driven by bus ports. This is described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3 to prevent incorrect Verilog mapping of RTL using increment/decrement operations (++ / --) while indexing into an array on the right-hand side (RHS) of an assignment statement, as described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 as described in the attached customer notification details.Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 to prevent incorrect VHDL expression evaluation during compilation, when performing subtraction with a real constant number operand, and an additional division/multiplication operation that uses a variable. This is to fix a VHDL compiler issue that occurs in specific VHDL expressions.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
84 par Tray