text.skipToContent text.skipToNavigation

Manufacturer Part #

ST3243EBTR

ST3243EB Series 5.5 V 400 kbps ±15 kV ESD Protected RS-232 Transceiver-TSSOP-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST3243EBTR - Technical Attributes
Attributes Table
Data Rate: 400kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
65,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,825.00
USD
Quantity
Unit Price
2,500+
$1.13
Product Variant Information section