text.skipToContent text.skipToNavigation

Manufacturer Part #

GN1190-WP

Laser Driver Quad VCSEL 14.3Gbps Bare DIE

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Semtech GN1190-WP - Technical Attributes
Attributes Table
Data Rate: 14.3Gbps
Supply Voltage: 3.3V
No. of Drivers: 4
Pricing Section
Global Stock:
787
USA:
787
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$25.20
USD
Quantity
Unit Price
5
$5.04
20
$4.93
40
$4.88
125
$4.80
250+
$4.69
Product Variant Information section