text.skipToContent text.skipToNavigation

Référence fabricant

XR16L788CQ-F

XR16L788 Series 6.25 Mbps 5.5 V SMT Octal High Performance UART - QFP-100

Modèle ECAD:
Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date: 2444
Product Specification Section
MaxLinear XR16L788CQ-F - Caractéristiques techniques
Attributes Table
Data Rate: 6.25Mbps
No of Functions / Channels: 8
Interface Type: Parallel
Supply Voltage-Nom: 2.97V to 5.5V
Supply Current: 5mA
Power Dissipation: 0.5W
Clock Frequency-Max: 50MHz
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  QFP-100
Méthode de montage : Surface Mount
Fonctionnalités et applications

A UART, or universal asynchronous receiver/transmitter is a computer component  that translates data between parallel and serial forms. UARTs are commonly used in conjunction with other communication standards such as RS-232. A UART is usually an individual (or part of an) integrated circuit used for serial communications over a computer or peripheral device serial port.

A octal UART, is a device that combines 8 UARTS into a single chip

XR16L Series 100 Lead QFP Octal Universal Asynchronous Receiver and Transmitter

Pricing Section
Stock global :
2
États-Unis:
2
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
26,85 $
USD
Quantité
Prix unitaire
1
$26.85
4
$26.48
15
$26.13
25
$25.99
50+
$25.57
Product Variant Information section