text.skipToContent text.skipToNavigation

Manufacturer Part #

2344656-5

WLAN DUAL BAND ANTENNA FPC V 50 MHF4 TYP

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2344656-5 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 2.5, 7dB
VSWR: 2, 2
Polarization: Linear
No of Bands: 2
Rated Power: 10W
Application Type: Wireless
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 5875MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,935.00
USD
Quantity
Unit Price
100
$0.69
400
$0.67
1,000
$0.66
2,500
$0.645
4,000+
$0.63
Product Variant Information section