text.skipToContent text.skipToNavigation

Manufacturer Part #

W3796

2.7GHz -6dB 5 W 4 band Domino LTE Surface Mount Antenna

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics W3796 - Technical Attributes
Attributes Table
Antenna Type: Flat Bar
Gain: 5dB
VSWR: 3
Polarization: 4
Rated Power: 5W
Return Loss: -6dB
Termination Style: Solder
Operating Frequency: 2.7GHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,920.00
USD
Quantity
Unit Price
1,000+
$2.92