Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
RM024-S10-C-30
Download the CAD models for this product. Learn more about SnapMagic.
30 per Tray
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*****FOR PARTS WRONGLY ADDED FOR DISCONTINUATION ON FPCN115748*****Description of Change:All changes have been applied to the part numbers listed:?Murata LQP15MN2N4B02D is going to End Of Life (EOL) and enter EOL control. Murata LQG15HS2N4B02D is a compatible pin to pin alternative part.?Murata LQP15MN2N0B02D is going to End Of Life (EOL) and enter EOL control. Murata LQG15HS2N0B02D is pin to pin compatible alternative part.Reason for Change:The Murata LQP15MN2N4B02D and LQP15MN2N0B02D have been made EOL by the vendor. To continue mass production of the Ezurio products affected, it requires migrating this EOL component to Murata LQG15HS2N4B02D and LQG15HS2N0B02D, which are a pin-to-pin compatible alternative.
Description of Change:All changes have been applied to the part numbers listed:?Murata LQP15MN2N4B02D is going to End Of Life (EOL) and enter EOL control. Murata LQG15HS2N4B02D is a compatible pin to pin alternative part.?Murata LQP15MN2N0B02D is going to End Of Life (EOL) and enter EOL control. Murata LQG15HS2N0B02D is pin to pin compatible alternative part.Reason for Change:The Murata LQP15MN2N4B02D and LQP15MN2N0B02D have been made EOL by the vendor. To continue mass production of the Ezurio products affected, it requires migrating this EOL component to Murata LQG15HS2N4B02D and LQG15HS2N0B02D, which are a pin-to-pin compatible alternative.
Description of ChangesAll changes have been applied to the part numbers listed above:? Replace all Laird Connectivity company information and branding with Ezurio company information and branding, including:-o On product labelso Packaging labels inclusive of any reel, anti-static bag, box and carton labels.Reason for ChangeThe changes are required to align with the new company information and branding ? Ezurio.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.