text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00223R

Module, BL54L15, Bluetooth LE, Trace ANT

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00223R - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Sensitivity: -106dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.7V to 3.5V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,630.00
USD
Quantity
Unit Price
1,000+
$5.63
Product Variant Information section