text.skipToContent text.skipToNavigation

Manufacturer Part #

NTA53321G0FTTZ

NTA5332 Series 1.62 V to 5.5 V 2048 bytes User EEPROM NTAG 5 Boost -TSSOP-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
NXP NTA53321G0FTTZ - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Supply Current: 68mA
Supply Voltage: 1.62V to 5.5V
Frequency Range: 13553kHz to 13567kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,575.00
USD
Quantity
Unit Price
2,500+
$1.03
Product Variant Information section