text.skipToContent text.skipToNavigation

Manufacturer Part #

PN7160A1HN/C100E

PN7160 Series 3 V to 3.6 V Surface Mount NFC Controller - VFQFN-40

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
NXP PN7160A1HN/C100E - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 160mm
Supply Voltage: 2.5V to 5.5V
Power Dissipation: 620mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 40
Moisture Sensitivity Level: 3
Package Style:  HVQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
490
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$2,214.80
USD
Quantity
Unit Price
490+
$4.52
Product Variant Information section