text.skipToContent text.skipToNavigation

Manufacturer Part #

BGT60TR13CE6327XUMA1

BGT60TR13C Series 3.3 V 100 Mbps 14.5 dBm 64 GHz Surface Mount Radar Sensor

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BGT60TR13CE6327XUMA1 - Technical Attributes
Attributes Table
Frequency Range: 57GHz to 64GHz
Data Rate: 100Mbps
Output Power: 14.5dBm
Supply Voltage: 3.3V
Storage Temperature Range: -40°C to +150°C
No of Terminals: 119
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$49,950.00
USD
Quantity
Unit Price
4,500+
$11.10