text.skipToContent text.skipToNavigation

 

Sensirion

Sensirion SEN6x Indoor Air Quality Sensor

An industry-first sensing platform that measures up to nine environmental parameters including CO2 and formaldehyde

The compact and powerful SEN6x sensing platform by Sensirion combines multiple sensors in a never-before-seen form factor and can measure up to nine environmental parameters (PM1, PM2.5, PM4, PM10, RH, T, VOC Index, NOx Index, CO2 or HCHO). The innovative design simplifies integration, reduces costs, and allows for customization.

The SEN6x eliminates the complexities of sensor integration and development work, as it incorporates all the necessary algorithms. Customers can now focus on their core competencies and create user-friendly applications without the worry of costly and time-consuming optimizations, resulting in reduced time-to-market and cost of ownership.

Thanks to its modular approach, it offers flexibility and customization options. With just one design-in, customers can serve different product tiers, simplifying the production process and enabling tailored solutions for specific needs. Whether they require particulate matter measurements or a comprehensive range of air quality parameters, such as temperature, humidity, volatile organic compounds, nitrogen oxides, CO2, or formaldehyde, the SEN6x provides the perfect combination.

At its core
At the core of the SEN6x is a brand-new, miniaturized, MEMS-based particulate matter sensing component – the SPS6x. It integrates all the necessary building blocks for measuring PM1, PM2.5, PM4, and PM10, revolutionizing air quality monitoring. The patented geometric arrangement, along with advanced MEMS and packaging techniques, allows for the integration of the light source, detector, signal processing, and algorithm into one cost- and space-efficient solution. The particulate matter sensing component is available as a part of the SEN6x.

The measurement of particulate matter relies on light scattering. When particles in the air pass through the beam of an integrated laser, they scatter the light, which is then captured by photodetectors. Onboard algorithms analyze the scattered light to determine the size distribution and mass concentration of the particles. With an integrated ASIC, no external processing is needed, and the SPS6x provides fully processed values through an I2C communication.

Upgrade your air quality monitoring with SEN6x and embrace simplicity, efficiency, and effectiveness.

Features

  • Multi-parameter sensing: PM (PM1, PM2.5, PM4, PM10), temperature, humidity, VOC, NOx, and optional CO₂/formaldehyde
  • Fully integrated, calibrated module with digital I²C output
  • Laser-based particulate sensing for accurate particle size and concentration measurement
  • Built-in environmental compensation algorithms for reliable data
  • Compact all-in-one design reduces system complexity and BOM
  • Long lifetime with advanced dust protection (sheath-flow design)
  • Stable, repeatable measurements with optimized airflow design
  • Low-power operation with flexible measurement modes

Applications

  • Indoor air quality monitoring systems
  • Smart home and IoT air quality devices
  • Air purifiers and HVAC control systems
  • Building automation and smart ventilation
  • Room sensors and VAV controllers
  • Air conditioners and environmental monitoring equipment
  • Portable and fixed air quality monitors
  • Commercial and industrial indoor air sensing
Product Overview & Architecture ⮛
Product Overview

See full product list on Datasheet↗

Functional Block Diagram

 

Sensirion — SEN6x Series Indoor Air Quality Sensor

 

SEN6x Temperature Compensation & Acceleration Explained | Unlock the full potential of the SEN6x

Evaluation Kits

⮛
SEK-SEN66

Evaluation kit for the SEN60, SEN65, SEN66

  • All-in-one air quality sensor module
  • RH/T, PM (1, 2.5, 4, 10), VOC and NOx, CO2 outputs
  • On-board algorithms

Includes:

  • 1x SEN66
  • 1x adapter cable
  • 1x jumper wire set
  • 1x adapter cable Qwiic
  • 1x SEK-SensorBridge required
SEK-SensorBridge

Connecting bridge with two sensor ports

  • Connect two sensors and evaluate simultaneously
  • 1.2 V to 5.5 V selectable supply
  • Power supply up to 250 mA at 5 V

Includes:

  • 1x SEK-SensorBridge
  • 1x USB connector cable

 

Sensirion – SPS6x Miniaturized particulate matter sensing building block