STMicroelectronics DCP0606Y Step-Down Synchronous Switching Regulator
High-Efficiency Step-Down Power Solution
The DCP0606Y by STMicroelectronics is a high-performance monolithic step-down synchronous switching regulator delivering up to 6 A continuous current. Operating from 2.9 V to 6 V, it combines low-resistance integrated MOSFETs with diode emulation mode for optimum efficiency across all load conditions. Designers can adjust output voltage down to 0.6 V with ±1.5% accuracy, control soft-start duration, or implement output voltage sequencing. Real-time monitoring is available through the RST/PGOOD pin. The compact 2 × 3 mm QFN package with wettable flanks ensures high-density board integration.
Features
| Applications
|
Reliable Power for High-Performance Designs
The DCP0606Y delivers consistent, high-efficiency performance, making it ideal for applications requiring precise voltage regulation and robust current handling. Its combination of advanced MOSFET integration, adjustable frequency, and comprehensive protections provides flexibility for designers in automotive, industrial, and embedded systems.