Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Delivering exceptional performance
The Würth Elektronik WE-MXGI SMT Power Inductors are the latest addition to Würth Elektronik’s molded power inductor series, engineered for high-frequency power applications. These inductors feature an innovative iron alloy material combined with an optimized wire geometry, resulting in ultra-low DC resistance (RDC) and minimal AC losses. This design ensures exceptional efficiency and high current capability while maintaining a compact footprint. Their magnetically shielded construction helps minimize electromagnetic interference (EMI), making them ideal for space-constrained applications. Optimized for switching frequencies beyond 1 MHz, the WE-MXGI series is particularly well-suited for next-generation DC/DC converters utilizing advanced GaN and SiC transistor technologies.
The WE-MXGI inductors are widely used in high-current power supplies, FPGA power management, and point-of-load (POL) converters. Their robust design makes them an excellent choice for battery-powered and portable devices such as PDAs, digital cameras, and smartphones, as well as for mainboards, graphic cards, and wireless communication devices.
With an operating temperature range of -40°C to 125°C, these inductors ensure durability and stable performance across various environmental conditions, making them a reliable solution for demanding power applications.
Application Note: ANP118
Application Note: ANP135
Application Note: ANP138
About Würth Elektronik