YAGEO Group High Performance & High Precision Temperature Sensors
High-accuracy platinum sensing solutions engineered for reliability, stability, and wide-range temperature performance
YAGEO Group offers a broad portfolio of high-performance platinum temperature sensors recognized for their precision, long-term stability, and reliability. As a global leader in thin-film platinum technology with more than 100 years of expertise, the company provides solutions designed to meet demanding application requirements across many industries.
High Precision for Maximum Reliable Performance
YAGEO Group platinum RTDs in standard SMD packages deliver linear, standardized signal characteristics with exceptional accuracy and long-term stability. These SMD-format sensors support automated assembly, offer high humidity resistance, and enable precise, reliable temperature measurement across wide ranges. They meet DIN EN/IEC 60751 standards, with Pt1000 options in 0603, 0805, and 1206 formats designed to comply with AEC-Q200.
Highlights:
- Standardized, linear platinum signal characteristics
- High accuracy with low drift over time
- Wide operating range from –200 °C to +1,000 °C
- Small-footprint SMD formats supporting pick-and-place mounting
- High humidity resistance and long lifetime
- Competitive cost and high-volume availability
- Suitable for temperature sensing, compensation, and PCB protection
High Performance with Sinter Technology
For power electronics, YAGEO Group provides sinterable platinum temperature sensors engineered for fast, accurate thermal detection at elevated temperatures. Their design enables potential-free placement directly beside the die or heat source, supporting both aluminum thick-wire bonding and silver-sinter processes without additional substrate structuring.
Highlights:
- Long-term stability and precision even at temperatures above 200 °C
- Placement directly at the heat source or die for rapid thermal response
- Topside pads optimized for Al-thick wire bonding
- Backside metallization compatible with silver-sinter processes
- Electrically insulated metallization layers allowing direct sintering
- Silver-sintered assembly enabling optimal thermal coupling
- Standard bonding compatibility, including Heraeus Al-thick wires
Built for performance, consistency, and dependability, YAGEO Group temperature sensors help engineers achieve accurate thermal management in both standard electronics and high-demand power applications.