text.skipToContent text.skipToNavigation

Manufacturer Part #

4404.0007

T9 Series Snap in 5 A Single Pole Push Reset Thermal Circuit Breaker

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4404.0007 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 5A
Type: Thermal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.00
USD
Quantity
Unit Price
100
$2.16
200
$2.13
300
$2.12
400+
$2.10
Product Variant Information section