text.skipToContent text.skipToNavigation

Manufacturer Part #

0468.500NRHF

Surface Mount Fuses 1206 SLO-BLO .500A SLIMLINE HALIDE FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Littelfuse 0468.500NRHF - Technical Attributes
Attributes Table
Voltage Rating: 63V
Rated Voltage (VAC): 63VAC
Response Characteristic: Slo-Blo
Current Rating: 0.5A
Resistance: 270mΩ
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 0.031
Dimension: L  3.18mm x W  1.52mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,000
Singapore:
160,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,475.00
USD
Quantity
Unit Price
5,000+
$0.495
Product Variant Information section