text.skipToContent text.skipToNavigation

Manufacturer Part #

0603L075SLYR

PTC 6V POLYFUSE SURF MOUNT 0603 SL 0.75A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0603L075SLYR - Technical Attributes
Attributes Table
Voltage Rating: 6V
Current Rating: 50A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,160.00
USD
Quantity
Unit Price
4,000+
$1.04
Product Variant Information section