text.skipToContent text.skipToNavigation

Manufacturer Part #

NON-100

NON Series One Time 250 V 100 A Ø 26.9 x 149.35 mm General Purpose Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton NON-100 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: One Time
Current Rating: 100A
Dimension: L  149.35mm x D  26.9mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$72.38
USD
Quantity
Unit Price
1
$72.38
4
$71.32
10
$70.63
25
$69.95
40+
$68.93
Product Variant Information section