text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.9156

Shock-Safe Fuseholder, Slotted, 5x20mm, 6.3x0.8mm Quick Connect Terminals

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0031.9156 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 32A
Termination Style: Quick Connect
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$332.75
USD
Quantity
Unit Price
25
$13.31
50
$13.24
100
$13.16
125
$13.14
375+
$13.00
Product Variant Information section