text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2350LSN

CG/CG2 Series 403 V 20 kA Shaped Lead Two Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CG2350LSN - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 280V
Breakdown Voltage-Max: 420V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
350
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$973.00
USD
Quantity
Unit Price
50
$2.83
150
$2.79
250
$2.78
750
$2.74
1,250+
$2.71
Product Variant Information section