text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA16-700BRG

BTA16 Series 700 Vdrm 16 A Flange Mount Standard Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BTA16-700BRG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 700V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
Hold Current [Ih]: 50mA
Leakage Current: 60mA
Configuration: Single
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$800.00
USD
Quantity
Unit Price
25
$0.855
75
$0.84
250
$0.82
750
$0.80
2,500+
$0.765
Product Variant Information section