text.skipToContent text.skipToNavigation

Manufacturer Part #

BTB08-800TWRG

BTB08 Series 800 Vdrm 8 A Flange Mount Logic Sensitive Gate Triac - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BTB08-800TWRG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
Off-State Voltage [Vdrm]: 800V
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 8A
Hold Current [Ih]: 10mA
Configuration: Single
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$620.00
USD
Quantity
Unit Price
1,000
$0.31
3,000
$0.305
10,000+
$0.295
Product Variant Information section