text.skipToContent text.skipToNavigation

Manufacturer Part #

S6025RTP

SXX25X Series 600 V 50 mA Flange Mount Teccor Brand Thryristor - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Littelfuse S6025RTP - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 0.01mA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 25A
Hold Current [Ih]: 50mA
Configuration: Single
Peak Current-Max: 3A
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
20
$1.11
50
$1.08
200
$1.05
500
$1.03
2,000+
$0.98
Product Variant Information section